845-025-541-603

Heilind Number:EDA845-025-541-603
Manufacturer:EDAC
Manufacturer Number:845-025-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-541-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 25 positions in a single row, offering efficient data transfer. Crafted with premium UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.