845-025-542-101

Heilind Number:EDA845-025-542-101
Manufacturer:EDAC
Manufacturer Number:845-025-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-101

Detailed Description

Enhance connectivity on your PCB with this high-performance 25-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power delivery. With a 3A amperage rating and a pitch of .1 inches, it ensures efficient data transmission in any electronic setup. The straight mount orientation and single row design offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.