845-025-542-102

Heilind Number:EDA845-025-542-102
Manufacturer:EDAC
Manufacturer Number:845-025-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-102

Detailed Description

Enhance your PCB connectivity with this 25-position board-to-board connector, designed for seamless integration with green-colored circuitry. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. Featuring a single row layout with a pitch of .1 inch and row spacing of .2 inch, each straight-mount connector offers efficient signal transmission. The contact material, made of high-quality copper alloy, guarantees excellent conductivity. Perfect for various applications, this connector is a key component in maintaining optimal connectivity within electronic systems. Upgrade your setup with this essential connector for smooth and uninterrupted performance.