845-025-542-104

Heilind Number:EDA845-025-542-104
Manufacturer:EDAC
Manufacturer Number:845-025-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 25 positions with a single row layout, ensuring optimal signal transmission. Crafted with precision, it features Copper Alloy contacts for reliable conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.