845-025-542-108

Heilind Number:EDA845-025-542-108
Manufacturer:EDAC
Manufacturer Number:845-025-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-108

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts 25 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for professionals in the electronics industry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.