845-025-542-404

Heilind Number:EDA845-025-542-404
Manufacturer:EDAC
Manufacturer Number:845-025-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring optimal performance in your electronic setups. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity for your devices. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and convenient. Upgrade your connectivity solutions with this high-quality PCB connector.