845-025-542-412

Heilind Number:EDA845-025-542-412
Manufacturer:EDAC
Manufacturer Number:845-025-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-412

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your system with this essential connector for seamless and reliable performance.