845-025-542-602

Heilind Number:EDA845-025-542-602
Manufacturer:EDAC
Manufacturer Number:845-025-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-602

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with high-quality copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.