845-025-542-603

Heilind Number:EDA845-025-542-603
Manufacturer:EDAC
Manufacturer Number:845-025-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-542-603

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.