845-025-544-102

Heilind Number:EDA845-025-544-102
Manufacturer:EDAC
Manufacturer Number:845-025-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 25 positions with a single row layout, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connection. Crafted with copper alloy contacts, it ensures reliable conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential connector.