845-025-544-108

Heilind Number:EDA845-025-544-108
Manufacturer:EDAC
Manufacturer Number:845-025-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-544-108

Detailed Description

Enhance your PCB connectivity with our 25-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a low 3A amperage and copper alloy contact material, it ensures reliable power transmission. The compact .1" pitch and .2" row spacing allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this high-performance connector for optimal data and power transfer on your PCBs.