845-025-558-101

Heilind Number:EDA845-025-558-101
Manufacturer:EDAC
Manufacturer Number:845-025-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a single-row layout with 25 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inch, it offers reliable performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component for optimal functionality and connectivity.