845-025-558-102

Heilind Number:EDA845-025-558-102
Manufacturer:EDAC
Manufacturer Number:845-025-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 25 positions with a single row layout, ideal for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.