845-025-558-103

Heilind Number:EDA845-025-558-103
Manufacturer:EDAC
Manufacturer Number:845-025-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 25 positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance. With a copper alloy contact material and a pitch of .1 inches, this connector provides stable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.