845-025-558-104

Heilind Number:EDA845-025-558-104
Manufacturer:EDAC
Manufacturer Number:845-025-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green hue and durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 25 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior quality and precision engineering for optimal performance in your electronic projects.