845-025-558-107

Heilind Number:EDA845-025-558-107
Manufacturer:EDAC
Manufacturer Number:845-025-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-107

Detailed Description

Enhance your circuit connectivity with this efficient 25-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a right-angle mount orientation and a compact single row layout, ensuring space-saving installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees long-term reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated for seamless signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB setup with this essential connector for seamless and efficient performance.