845-025-558-108

Heilind Number:EDA845-025-558-108
Manufacturer:EDAC
Manufacturer Number:845-025-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 25 positions in a single row, ensuring optimal signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the copper alloy contact material and .1-inch pitch offer efficient power delivery. With a right-angle mount orientation, it allows for flexible installation in confined spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for enhanced functionality.