845-025-558-112

Heilind Number:EDA845-025-558-112
Manufacturer:EDAC
Manufacturer Number:845-025-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-112

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row configuration with 25 positions and a contact pitch of .1 inches, this connector ensures precise and reliable signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. Crafted with copper alloy contacts, it provides optimal conductivity for efficient power delivery, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Trust in our connector to meet your connectivity needs with performance and durability.