845-025-558-402

Heilind Number:EDA845-025-558-402
Manufacturer:EDAC
Manufacturer Number:845-025-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a right-angle mount orientation, it offers versatility in installation. The copper alloy contact material provides reliable conductivity, while the 3A amperage and .1-inch pitch meet high-speed data requirements. Ideal for professional and DIY projects alike, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.