845-025-558-403

Heilind Number:EDA845-025-558-403
Manufacturer:EDAC
Manufacturer Number:845-025-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-403

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 25 positions in a single row, this connector ensures seamless communication between circuit boards. Its right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability. Designed for optimal performance, it offers a contact material of Copper Alloy and an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.