845-025-558-404

Heilind Number:EDA845-025-558-404
Manufacturer:EDAC
Manufacturer Number:845-025-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 25 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in varying operating conditions, from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-efficient installations. Upgrade your systems with this rugged and efficient connector, perfect for demanding industrial applications.