845-025-558-412

Heilind Number:EDA845-025-558-412
Manufacturer:EDAC
Manufacturer Number:845-025-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-412

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector in Green. Designed for efficiency, this connector features a single row with 25 positions and a convenient right-angle mount orientation. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliable conductivity. With a low amperage of 3A and a pitch of .1 inch, it guarantees optimal performance in various applications. The wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in our Connector for seamless and efficient PCB integration.