845-025-558-602

Heilind Number:EDA845-025-558-602
Manufacturer:EDAC
Manufacturer Number:845-025-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 25 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and premium Copper Alloy contacts, it guarantees reliable and long-lasting performance. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal functionality and connectivity.