845-025-558-603

Heilind Number:EDA845-025-558-603
Manufacturer:EDAC
Manufacturer Number:845-025-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a single row design with 25 positions, it ensures seamless integration and reliable performance. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the ideal choice for demanding applications where reliability is paramount. Elevate your connectivity solutions with this top-of-the-line Board To Board PCB Connector.