845-025-558-607

Heilind Number:EDA845-025-558-607
Manufacturer:EDAC
Manufacturer Number:845-025-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-607

Detailed Description

Enhance connectivity within your electronic devices with our 25-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of copper alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your system's performance with this high-quality connector.