845-025-558-612

Heilind Number:EDA845-025-558-612
Manufacturer:EDAC
Manufacturer Number:845-025-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on green PCB boards, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With 25 positions in a single row, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your PCB connectivity needs.