845-025-559-103

Heilind Number:EDA845-025-559-103
Manufacturer:EDAC
Manufacturer Number:845-025-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek right-angle mount orientation, optimizing space and facilitating efficient connections. With 25 positions and a single row configuration, it offers ample room for intricate PCB setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Elevate your PCB design with this essential connector, a perfect choice for professionals seeking durability, performance, and ease of installation.