845-025-559-104

Heilind Number:EDA845-025-559-104
Manufacturer:EDAC
Manufacturer Number:845-025-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 25 positions with a 0.1-inch pitch, ensuring reliable data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee robust performance, even in harsh operating environments ranging from -40 to 105°C. Its right-angle mount orientation offers flexibility in installation, while the compact single-row design optimizes space utilization on your PCB. Trust in this connector's efficient design and superior construction for all your interconnection needs.