845-025-559-108

Heilind Number:EDA845-025-559-108
Manufacturer:EDAC
Manufacturer Number:845-025-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features 25 positions in a single row, allowing for efficient signal transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connectivity. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB setup with this essential component for optimal performance.