845-025-559-404

Heilind Number:EDA845-025-559-404
Manufacturer:EDAC
Manufacturer Number:845-025-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 25 positions, allowing for efficient data transmission. Made with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability in a variety of applications. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in challenging environments. Perfect for electronic projects, it's a must-have component for achieving seamless board-to-board connections. Elevate your connectivity game with this essential connector.