845-025-559-412

Heilind Number:EDA845-025-559-412
Manufacturer:EDAC
Manufacturer Number:845-025-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-412

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek right-angle mount orientation, this connector ensures efficient space utilization on your PCB layout. Crafted with precision, the connector features 25 positions in a single row, offering ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for both standard and rugged applications. Trust in its high amperage rating of 3A to power your connections with stability. Joining boards with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer within your system. Upgrade your design with this essential component, a standout in our wide range of PCB connectors.