845-025-559-603

Heilind Number:EDA845-025-559-603
Manufacturer:EDAC
Manufacturer Number:845-025-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-559-603

Detailed Description

Enhance your PCB connectivity with our 25-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a right-angle mount orientation, it offers convenient access for streamlined assembly. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this high-performance connector.