845-026-500-101

Heilind Number:EDA845-026-500-101
Manufacturer:EDAC
Manufacturer Number:845-026-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-500-101

Detailed Description

Elevate your electronic connections with our 26-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a single row with a compact .1-inch pitch and .2-inch row spacing, this connector ensures precise alignment and efficient signal transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance, even in harsh environments. Its straight mount orientation offers easy installation on your PCB, while the broad operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component in the world of electronics.