845-026-520-101

Heilind Number:EDA845-026-520-101
Manufacturer:EDAC
Manufacturer Number:845-026-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-101

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 26 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durable and secure mounting, even in harsh environments. Copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.