845-026-520-102

Heilind Number:EDA845-026-520-102
Manufacturer:EDAC
Manufacturer Number:845-026-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-102

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a single row with 26 positions, ensuring reliable contact for your electronic components. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. With copper alloy contacts and a pitch of .1 inch, signal transmission is optimized for efficiency. This straight mount orientation connector offers easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Ideal for a variety of applications, it's a must-have for any electronics project.