845-026-520-103

Heilind Number:EDA845-026-520-103
Manufacturer:EDAC
Manufacturer Number:845-026-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse applications. Upgrade your connectivity solutions with this essential component.