845-026-520-104

Heilind Number:EDA845-026-520-104
Manufacturer:EDAC
Manufacturer Number:845-026-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-104

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions and a narrow pitch of .1 inch for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With copper alloy contacts and an amperage rating of 3A, it guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic projects with this essential component.