845-026-520-201

Heilind Number:EDA845-026-520-201
Manufacturer:EDAC
Manufacturer Number:845-026-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-201

Detailed Description

Revolutionize your PCB connections with this 26-position Board To Board Card Edge Connector, engineered for seamless performance. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both reliability and safety. The copper alloy contact material guarantees high conductivity, while the 3A amperage and -40 - 105°C operating temperature range make it suitable for various applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and dual rows further enhance its versatility. Upgrade your connectivity solutions with this essential component.