845-026-520-403

Heilind Number:EDA845-026-520-403
Manufacturer:EDAC
Manufacturer Number:845-026-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, providing ample connectivity options. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Its copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB designs with this essential component.