845-026-520-404

Heilind Number:EDA845-026-520-404
Manufacturer:EDAC
Manufacturer Number:845-026-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row layout, allowing for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.