845-026-520-407

Heilind Number:EDA845-026-520-407
Manufacturer:EDAC
Manufacturer Number:845-026-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and reliability even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its straight mount orientation is versatile, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connection solutions with this essential component.