845-026-520-412

Heilind Number:EDA845-026-520-412
Manufacturer:EDAC
Manufacturer Number:845-026-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-412

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector, designed for optimal functionality in electronic devices. Featuring 26 positions in a single row layout, this connector ensures efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contact material and a pitch of .1 inch ensure reliable signal transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in our product to deliver superior connectivity for your electronic projects.