845-026-520-502

Heilind Number:EDA845-026-520-502
Manufacturer:EDAC
Manufacturer Number:845-026-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-502

Detailed Description

Enhance connectivity with this durable and efficient Board To Board PCB Connector. Designed with precision, it features 26 positions spread across 2 rows, ensuring seamless communication between circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its UL 94V-0 Diallyl Phthalate housing material offers superior protection, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment during installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation further enhances its versatility, making it a must-have in any electronic or industrial setting. Upgrade your connectivity solutions with this essential component.