845-026-520-504

Heilind Number:EDA845-026-520-504
Manufacturer:EDAC
Manufacturer Number:845-026-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-504

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 26 positions with a pitch of .1 inches, allowing for secure and reliable connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in any application. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation and 2-row configuration offer versatility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professional or DIY projects, it's a must-have component for any electronics enthusiast.