845-026-520-508

Heilind Number:EDA845-026-520-508
Manufacturer:EDAC
Manufacturer Number:845-026-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 26 positions with two rows for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic setups with this essential component for seamless and efficient connectivity.