845-026-520-512

Heilind Number:EDA845-026-520-512
Manufacturer:EDAC
Manufacturer Number:845-026-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power delivery. With two rows of 26 positions each, it offers ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your electronic systems with this straight mount connector for seamless data transmission and power distribution.