845-026-520-604

Heilind Number:EDA845-026-520-604
Manufacturer:EDAC
Manufacturer Number:845-026-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-604

Detailed Description

Enhance your PCB connectivity with our 26-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for optimal performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient data transmission while withstanding temperatures ranging from -40 to 105°C. Perfect for various applications, from industrial machinery to consumer electronics, this connector ensures reliable power delivery at a steady 3A amperage. Upgrade your setup with this essential component for seamless and secure connectivity.