845-026-520-612

Heilind Number:EDA845-026-520-612
Manufacturer:EDAC
Manufacturer Number:845-026-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-612

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 26 positions in a single row configuration, it ensures efficient signal transmission and power delivery. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections, essential for optimal system functionality. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this essential component.