845-026-520-802

Heilind Number:EDA845-026-520-802
Manufacturer:EDAC
Manufacturer Number:845-026-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-802

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector, designed for seamless integration in your electronic setups. With a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power delivery even in demanding environments. Featuring two rows of 26 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity for your circuit boards. The straight mount orientation facilitates easy installation, while its wide operating temperature range from -40 to 105 °C makes it suitable for a variety of applications. Upgrade your system with this essential component for optimal performance and connectivity.