845-026-520-804

Heilind Number:EDA845-026-520-804
Manufacturer:EDAC
Manufacturer Number:845-026-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-520-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With two rows of 26 positions each, it offers optimal signal transmission for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.